TE Connectivity 1-1437410-9 technical specifications.
| Mount | Board |
| Package Quantity | 192 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCB1B, Buchanan |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437410-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.