TE Connectivity 1-1437504-5 technical specifications.
| Package/Case | TSSOP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Teflon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ISOmodem® |
| Termination | Solder |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437504-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.