TE Connectivity 1-1437504-6 technical specifications.
| Package/Case | TO-5 |
| Contact Finish - Mating | GOLD |
| RoHS Compliant | Yes |
| Series | 8060 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437504-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.