TE Connectivity 1-1437508-7 technical specifications.
| Contact Finish - Mating | GOLD |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 8058 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437508-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.