TE Connectivity 1-1437647-2 technical specifications.
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Orientation | Right Angle |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1437647-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.