
Right-angle, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 2 circuits and 2 contacts. Features a 8.26mm pitch, 20A current rating, and 150V voltage rating. Constructed with a black nylon insulator and steel terminals with zinc plating, offering solder termination. Rated UL94 V-0 for flammability and is lead-free and RoHS compliant. Accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 1-1437648-8 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Depth | 20.06mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437648-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.