4-position, 1-row barrier terminal block with straight orientation, designed for panel or chassis mounting. Features tin-plated steel contacts and a thermoplastic housing, rated for 25A and 300V. Accommodates wire gauges from 12AWG to 22AWG with solder termination. UL94 V-0 flammability rating and lead-free construction ensure safety and compliance.
TE Connectivity 1-1437655-4 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 58.7mm |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437655-4 to view detailed technical specifications.
No datasheet is available for this part.