TE Connectivity 1-1437709-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Pin |
| Mount | Cable |
| Package Quantity | 25000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1.6mm System |
| Size | 1.6mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437709-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.