
Circular connector with 3 female crimp contacts, designed for straight cable mounting. Features a metal housing in silver, offering IP65, water-resistant, and dust-tight ratings. Operates within a temperature range of -40°C to 80°C with a 3A current rating and 60V voltage rating. This shielded connector includes strain relief and is RoHS compliant.
TE Connectivity 1-1437719-1 technical specifications.
| Assembly Length | 40mm |
| Contact Gender | Female |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 3A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Metal |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 40mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | TRIAD01 |
| Shell Material | Brass |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437719-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
