
3-position female circular connector with straight orientation, designed for cable mounting. Features female crimp contacts and a single port, supporting a maximum current rating of 3A and a voltage rating of 60V. Constructed with a brass body and CuZn shell, it offers a temperature range of -40°C to 80°C and IP65, water-resistant, and dust-tight ratings. This shielded connector includes strain relief and is sealable, with a UL94 V-2 flammability rating.
TE Connectivity 1-1437719-3 technical specifications.
| Assembly Length | 38mm |
| Body Material | Brass |
| Contact Gender | Female |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Silver |
| Length | 38mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 38mm |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | TRIAD01 |
| Shell Material | CuZn |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 60V |
| Wire/Cable Gauge | 0.5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437719-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
