3-position, 3-contact straight circular connector for cable mounting. Features gold-plated female contacts, PBT insulation, and a brass body with a CuZn shell. Rated for 3A current and 60V AC/DC, operating between -40°C and 80°C. Shielded design with IP65, water-resistant, and dust-tight ratings, including strain relief and solder termination.
TE Connectivity 1-1437719-5 technical specifications.
| Assembly Length | 40mm |
| Body Material | Brass |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Supply Voltage | 60V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 40mm |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | TRIAD01 |
| Shell Material | CuZn |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437719-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.