Four-position, male circular connector with straight orientation, featuring gold-plated contacts for enhanced conductivity. This shielded, cable-mount component supports solder termination and is rated for 3A current and 60V AC/DC. Constructed with a PBT insulator and CuZn shell, it offers IP65, water-resistant, and dust-tight ratings, operating within a -40°C to 80°C temperature range. Designed for free-hanging applications, it accommodates 24AWG wire and includes strain relief.
TE Connectivity 1-1437719-8 technical specifications.
| Assembly Length | 40mm |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Operating Supply Voltage | 60V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 40mm |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | TRIAD™01 |
| Shell Material | CuZn |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437719-8 to view detailed technical specifications.
No datasheet is available for this part.