TE Connectivity 1-1437767-2 technical specifications.
| Cable Type | Wire Lead |
| Wire Size | 30AWG |
| Connector Type A | 8(8POS RJ-45) |
| Connector Type B | 36POS D-Sub |
| Gender | F-PL |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1437767-2 to view detailed technical specifications.
No datasheet is available for this part.