TE Connectivity 1-1438299-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Diameter | 2.06mm |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1438299-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.