Wire-to-wire connector housing featuring 11 positions and 11 contacts in a straight, cable mount configuration. This black, free-hanging housing utilizes female socket contacts made of bronze and supports a 5A current rating with a 250V voltage rating. Operating across a temperature range of -40°C to 221°C, it boasts UL94 V-0 flammability and is lead-free and RoHS compliant. The 3mm pitch and crimp termination facilitate reliable connections.
TE Connectivity 1-1445022-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 14.04mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1445022-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.