10-position, 10-contact straight wire-to-wire connector housing with male pin contacts. Features a 3mm pitch, 5A current rating, and 250V voltage rating. Constructed with brass contacts and a black UL94 V-0 flammability rated housing. This free-hanging, cable mount component offers mating alignment and retention, operating within a -40°C to 221°C temperature range.
TE Connectivity 1-1445049-0 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 16.89mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.89mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.85mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1445049-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.