This 11-position, single-row wire housing is a straight, cable-mount, free-hanging connector designed for wire-to-wire applications. Featuring male pin contacts made of brass with a 5A current rating and 250V voltage rating, it offers mating alignment and retention. The black, UL94 V-0 flammability rated housing operates between -40°C and 221°C, with a 3mm pitch.
TE Connectivity 1-1445049-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 16.89mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 16.89mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.85mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1445049-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.