Power connector with 12 positions and 12 male pin contacts on a 3mm pitch. Features straight, surface mount termination with SMD/SMT for secure PCB mounting. Rated for 5A current and 250V AC, operating between -40°C and 105°C. Brass contacts with Tin/Lead plating ensure reliable conductivity. Black housing constructed from UL94 V-0 rated material.
TE Connectivity 1-1445053-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 40mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1445053-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.