10-position, right-angle, cable mount terminal block with 3.5mm pitch. Features copper alloy contacts with tin-lead plating, rated for 5A and 250V. Utilizes Insulation Displacement Connection (IDC) termination for 22-24AWG wire. Blue housing, 11.8mm height, 37mm length, and 21.7mm width.
TE Connectivity 1-1445075-0 technical specifications.
| Closed End | No (Without) |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 5A |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 11.8mm |
| Housing Color | Blue |
| Interlock | No (Without) |
| Lead Free | Contains Lead |
| Length | 37mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Termination | IDC |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 21.7mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1445075-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.