15-position, single-row, 3.5mm pitch terminal block with IDC termination. Rated for 250V and 5A per contact, this blue, cable mount connector features a copper alloy contact material with tin-lead plating. Dimensions include 54.5mm length, 21.7mm width, and 11.8mm height.
TE Connectivity 1-1445075-5 technical specifications.
| Closed End | No (Without) |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 5A |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 11.8mm |
| Housing Color | Blue |
| Interlock | No (Without) |
| Lead Free | Contains Lead |
| Length | 54.5mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Termination | IDC |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 21.7mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1445075-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.