Power Connector, 12 positions, 12 contacts, male pin contact type, 3mm pitch, right angle orientation, through-hole mounting. Features brass contacts with gold plating, 5A current rating, and a black housing. Designed for solder termination with a 3.18mm contact post length. UL94 V-0 flammability rating.
TE Connectivity 1-1445089-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4704 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1445089-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.