
Right-angle surface-mount power connector featuring 11 positions and 11 male pin contacts on a 3mm pitch. Brass contacts with gold plating offer a 5A current rating. The black UL94 V-0 rated housing ensures durability. Designed for tape and reel packaging, this connector includes mating retention and PCB mount alignment.
TE Connectivity 1-1445091-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 37mm |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5160 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1445091-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
