Power connector with 11 positions and 11 male pin contacts. Features 3mm pitch, straight orientation, and surface mount termination (SMD/SMT). Constructed with brass contacts plated in gold, housed in black. Rated for 5A current and UL94 V-0 flammability. Includes mating retention and PCB mount alignment.
TE Connectivity 1-1445096-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 37mm |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1445096-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.