TE Connectivity 1-1445123-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 4.32mm |
| Gender | Male |
| Housing Color | Black |
| Length | 19.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1445123-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.