TE Connectivity 1-1445322-2 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| ELV | Compliant |
| Gender | Male |
| Housing Color | White |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 110 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Micro CPC |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1445322-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.