
TE Connectivity 1-144546-0 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 32.2mm |
| Housing Color | Black |
| Length | 24.8mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2300 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-144546-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.