
TE Connectivity 1-1445718-1 technical specifications.
| Contact Plating | Nickel, Tin, Lead |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 110 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1445718-1 to view detailed technical specifications.
No datasheet is available for this part.