TE Connectivity 1-1445756-4 technical specifications.
| Contact Plating | Nickel, Tin, Lead |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | White |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1445756-4 to view detailed technical specifications.
No datasheet is available for this part.