TE Connectivity 1-1445759-8 technical specifications.
| Contact Plating | Nickel, Tin, Lead |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Bulk |
| Series | CPC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1445759-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.