
TE Connectivity 1-144836-5 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-144836-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.