TE Connectivity 1-145090-8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Housing Color | Brown |
| Mount | Through Hole |
| Number of Positions | 180 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-145090-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.