
This female connector features 184 positions in a 2-row configuration with a 1.27mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 85°C. The connector is made from thermoplastic insulation material and has a gold-plated bronze contact. It is not lead-free and is not RoHS compliant.
TE Connectivity 1-145166-2 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | White |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 5V |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Standard Edge .050 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-145166-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.