TE Connectivity 1-145167-2 technical specifications.
| Card Thickness | 1.78mm |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | White |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Standard Edge .050 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-145167-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.