TE Connectivity 1-1452688-3 technical specifications.
| Approvals | VDE, IEC |
| Contact Plating | Tin |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tab Length | 0.586inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1452688-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.