
TE Connectivity 1-145427-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.11inch |
| ELV | Compliant |
| Mount | Through Hole |
| Number of Positions | 360 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-145427-7 to view detailed technical specifications.
No datasheet is available for this part.
