TE Connectivity 1-145459-2 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 70 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-145459-2 to view detailed technical specifications.
No datasheet is available for this part.