TE Connectivity 1-145459-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Housing Color | Black |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 70 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-145459-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.