This 50-contact card edge connector features bronze contacts with gold plating and a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The connector is not radiation hardened and is not RoHS compliant. It has a vertical orientation and is suitable for use in applications where ELV compliance is required.
TE Connectivity 1-145459-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Housing Color | Black |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 50 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-145459-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.