12-position, single-row socket strip with 2.54mm pitch, designed for vertical through-hole mounting. Features gold-plated bronze female socket contacts with a square shape and 2.92mm contact post length. Rated for 2A current, this connector is constructed with a black glass-filled nylon housing and insulation, offering a temperature range of -65°C to -105°C. It includes board standoff and PCB mount retention, with solder termination. Approvals include UL and CSA, with a UL94 V-0 flammability rating.
TE Connectivity 1-146138-0 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-146138-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.