This 11-contact rectangular connector features a through-hole mount and 2.54mm pitch. It is plated with gold and available for purchase in a tray packaging. The connector is not radiation hardened and not compliant with RoHS regulations.
TE Connectivity 1-146293-1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-146293-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.