This 15-contact rectangular connector features a through hole mount and 2.54mm pitch. It is plated with tin and lead. The connector is packaged in a tray and is not radiation hardened. It is not RoHS compliant and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |