This 30-contact rectangular connector features gold contact plating and a 2.54mm pitch. It is packaged in a tray and designed for through hole mount. The connector is not radiation hardened and is not RoHS compliant.
TE Connectivity 1-146308-5 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-146308-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.