This 28-contact rectangular male connector features a through-hole mount and 2.54mm pitch, with gold plating for reliable connections. It is available in bulk packaging and is not radiation hardened or RoHS compliant. The connector is suitable for general use in rectangular connectors.
TE Connectivity 1-146311-4 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-146311-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.