Vertical header receptacle with 13 positions and 13 contacts, featuring a 2.54mm pitch and 0.8-inch stack height. Constructed with brass contacts plated in tin, lead, and bright finishes, offering a 3A current rating and 0.109-inch mating length. The black, UL94 V-0 rated housing operates within a -65°C to 125°C temperature range. Designed for through-hole termination with a vertical PCB mounting orientation.
TE Connectivity 1-146468-3 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin, Lead, Bright |
| Contact Post Length | 26.16mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Stack Height | 0.8inch |
| Stackable | Yes |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-146468-3 to view detailed technical specifications.
No datasheet is available for this part.