Vertical shrouded header for board-to-board applications, featuring 19 positions on a 2.54mm pitch. Offers a 3A current rating with brass contacts plated in Tin, Lead, Bright. Designed for through-hole termination with a 26.16mm contact post length and 3.05mm tail length. Operating temperature range from -65°C to 125°C, with a UL94 V-0 flammability rating. This stackable header has a 0.8-inch stack height and black housing.
TE Connectivity 1-146468-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 0.109inch |
| Contact Plating | Tin, Lead, Bright |
| Contact Post Length | 26.16mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Stack Height | 0.8inch |
| Stackable | Yes |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-146468-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.