
Vertical shrouded header with 38 positions and 2 rows on a 2.54mm pitch. Features copper alloy contacts with tin/lead plating, a 3A current rating, and a 10.16mm stack height. Termination is solder, with a contact post length of 15.67mm and mating length of 2.79mm. Housing is black, UL94 V-0 flammability rated, and operates between -65°C and 125°C. Approvals include UL and CSA.
TE Connectivity 1-146487-9 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin, Lead |
| Contact Post Length | 15.67mm |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 10.16mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-146487-9 to view detailed technical specifications.
No datasheet is available for this part.
