20-position, 2-row vertical header with 2.54mm pitch and 2.54mm row spacing. Features gold-plated copper alloy contacts with a 3A current rating and 8.38mm mating length. Solder termination with a 31.24mm contact post length and 14.47mm stack height. Black, UL94 V-0 flammability rated housing mounts via through-hole technology. Operating temperature range of -65°C to 125°C. RoHS and ELV compliant.
TE Connectivity 1-146504-0 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold |
| Contact Post Length | 31.24mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 1.23inch |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 14.47mm |
| Tail Length | 0.33inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-146504-0 to view detailed technical specifications.
No datasheet is available for this part.