Vertical shrouded header, 30 positions, 2 rows, 2.54mm pitch, for board-to-board stacking applications. Features brass contacts with gold plating, rated for 3A current. Offers a stack height of 17.01mm and a contact mating length of 8.38mm. Terminated via through-hole mounting with a black housing. Operating temperature range from -65°C to 125°C, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 1-146507-5 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold |
| Contact Post Length | 33.78mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 17.01mm |
| Stackable | Yes |
| Tail Length | 8.38mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-146507-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.