Rectangular socket strip connector featuring 13 positions on a 2.54mm pitch. This single-row, vertical mount component offers through-hole termination with a 2.92mm contact post length. Constructed with bronze contacts plated in tin, lead, and bright finish, it supports a 2A current rating and operates within a -65°C to 125°C temperature range. The black housing is UL94 V-0 rated and the connector is stackable.
TE Connectivity 1-146763-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Bright |
| Contact Post Length | 2.92mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.56mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-146763-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.