
Straight orientation, silver-plated guide pin for MULTIGIG RT series connectors. Features a 9mm diameter and 2.60mm pin size, with a total length of 24mm. Designed for screw termination and packaged as a bulk module. Operates within a temperature range of -65°C to 125°C. RoHS compliant.
TE Connectivity 1-1469491-2 technical specifications.
| Package/Case | Module |
| Guide Hardware | Yes (With) |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MultiGig |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1469491-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
